Onsemi HMHAA280_Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 600% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Bulk |
| Series | HMHAA280 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HMHAA280_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
