
General purpose transistor output optocoupler featuring AC input and a 4-pin half pitch MFP package. Offers 80V collector-emitter voltage and 50mA maximum collector current. Achieves a high 600% current transfer ratio with 25kV isolation voltage. Designed for surface mount applications with a maximum power dissipation of 150mW and operating temperature range of -55°C to 100°C.
Onsemi HMHAA280R4V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 25kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHAA280R4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
