
General purpose optocoupler featuring AC input and phototransistor output. This 4-pin, half-pitch surface mount device offers 2.5kV isolation voltage and a 400mV collector-emitter saturation voltage. It supports a 50mA forward current and a maximum collector current of 50mA, with a 600% current transfer ratio. Operating across a -55°C to 100°C temperature range, it has a maximum power dissipation of 150mW and an 80V output voltage.
Onsemi HMHAA280V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HMHAA280 |
| Weight | 0.12g |
| RoHS | Compliant |
No datasheet is available for this part.
