
The HRF3205_Q is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It can handle a continuous drain current of 100A and has a drain to source breakdown voltage of 55V. The device features a drain to source resistance of 8mR and a power dissipation of 175W. The HRF3205_Q is suitable for high-power applications and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Turn-Off Delay Time | 43ns |
| RoHS | Not Compliant |