MOSFET TO-220AB N-Ch Power
Onsemi HRFZ44N_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 22mR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Turn-Off Delay Time | 33ns |
| RoHS | Not Compliant |
No datasheet is available for this part.