
The HUF75339P3_Q is a N-CHANNEL MOSFET from Onsemi, packaged in a TO-220AB case. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can handle a continuous drain current of 75A and a power dissipation of 200W. The drain to source breakdown voltage is 55V and the drain to source resistance is 12mR.
Onsemi HUF75339P3_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 12mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Resistance | 0.012R |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
