
Onsemi HUF76413P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 49mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 48ns |
| RoHS | Not Compliant |
No datasheet is available for this part.