
The HUF76639P3_Q is an N-channel power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 50A and a drain to source breakdown voltage of 100V. The device has a drain to source resistance of 23mR and a power dissipation of 180W. It is packaged in a TO-220AB package and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 23mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Resistance | 0.027R |
| Turn-Off Delay Time | 151ns |
| RoHS | Not Compliant |