The HUFA75309D3ST is a TO-252AA packaged N-CHANNEL power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 19A and a drain to source breakdown voltage of 55V. The device features a drain to source resistance of 70mR and a power dissipation of 55W. The HUFA75309D3ST is not RoHS compliant.
Onsemi HUFA75309D3ST technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 70mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 24ns |
| RoHS | Not Compliant |
No datasheet is available for this part.