The ICTE-010G is a unidirectional diode with a clamping voltage of 16.7V and a maximum operating temperature of 175°C. It has a maximum surge current of 90A and a peak pulse power of 1.5kW. The diode is packaged in a DO-201AD axial package and is available in a bulk packaging quantity of 500 units. The operating supply voltage is 10V, and it is part of the 1N6373-1N6381 series.
Sign in to ask questions about the Onsemi ICTE-010G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ICTE-010G technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 90A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-010G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.