
TVS Diodes - Transient Voltage Suppressors 22V 1500W
Onsemi ICTE-022 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-022 to view detailed technical specifications.
No datasheet is available for this part.
