
The ICTE015 is a unidirectional transient voltage suppression diode from Onsemi, packaged in a DO-201AD axial package. It can handle a peak pulse power of 1.5kW and has a clamping voltage of 25V. The diode operates over a temperature range of -65°C to 175°C and can withstand a maximum surge current of 60A. It is available in bulk packaging and is suitable for use in a variety of applications.
Onsemi ICTE015 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.