IC CLK MULT PLL HI DRV 16-SOIC
Onsemi IDT23S08E-5HDCI8 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.