The ILC7011AIC529X_Q is a fixed output voltage regulator from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 150mW and a packaging style of tape and reel. The device has a single output with a maximum current of 120mA and a fixed output voltage of 2.9V.
Onsemi ILC7011AIC529X_Q technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.