Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ILC7071AIM525X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ILC7071AIM525X technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Max Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7071AIM525X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.