MOSFET P-CH 30V 70A TO252-3
Onsemi IPD042P03L3G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.59nF |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8.5mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
No datasheet is available for this part.