MOSFET USE 512-IRF540A
Onsemi IRF540_R4941 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 60mR |
| Gate to Source Voltage (Vgs) | 20V |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.