The IRF9530 is a single-element power MOSFET packaged in a TO-220AB through-hole package. It can handle a continuous drain current of 12A and a gate to source voltage of 20V. The device operates over a temperature range of -55°C to 150°C and can dissipate up to 75W of power. The IRF9530 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| RoHS | Not Compliant |