
The IRF9540_PDD is a P-channel MOSFET from Onsemi, featuring a TO-220AB package and a maximum operating temperature of 175°C. It can handle a continuous drain current of -19A and a drain to source breakdown voltage of -100V. The device has a power dissipation of 150W and a gate to source voltage of 20V. It is available in a rail/Tube packaging with 50 units per package.
Onsemi IRF9540_PDD technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -19A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 150mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 150W |
| Resistance | 0.2R |
| Turn-Off Delay Time | 47ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
