
The IRFP250B_FP001 is a high-power N-CHANNEL MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 32A and a drain to source breakdown voltage of 200V. The device features a drain to source resistance of 85mR and a power dissipation of 204W. It is packaged in a rail/Tube format with 30 units per package and is RoHS compliant.
Onsemi IRFP250B_FP001 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 85mR |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 204W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 295ns |
| RoHS | Compliant |
No datasheet is available for this part.
