
Onsemi IRFP250B_FP001_Q technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 85mR |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 204W |
| Turn-Off Delay Time | 295ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
