
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
Onsemi IRFR014TRPBF technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 477pF |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 110mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
No datasheet is available for this part.
