MOSFET N-CH 200V 2.6A DPAK
Onsemi IRFR210TRLPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.65nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8.2mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
No datasheet is available for this part.