
The IRFR214BTM_FP001 is a TO-252 packaged N-channel FET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 2.2A and a drain to source breakdown voltage of 250V. The device has a drain to source resistance of 2 ohms and a power dissipation of 2.5W. The IRFR214BTM_FP001 is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi IRFR214BTM_FP001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFR214BTM_FP001 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 2R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFR214BTM_FP001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.