The IRFR3707ZTRPBF is a power MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 500mA. It has a maximum power dissipation of 50W and a maximum Rds on resistance of 5 ohms. The device is packaged in a TO-226-3 through hole package and is lead free. It can handle a maximum current rating of 56A and has an input capacitance of 60 picofarads. The device is rated for operation at a DC voltage of 30V.
Onsemi IRFR3707ZTRPBF technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Rds On Max | 5R |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.