Onsemi IRFR4105ZTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.