Onsemi IRFS624B_FP001 technical specifications.
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 1.1R |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 34W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
No datasheet is available for this part.