Onsemi IRLHS6342TRPBF technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5W |
| Power Dissipation | 2.1W |
| Rds On Max | 104mR |
| RoHS | Not Compliant |
No datasheet is available for this part.