MOSFET N-CH 100V 7.7A DPAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 750pF |
| Max Power Dissipation | 98W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 450mR |
| Series | QFET™ |
| RoHS | Not Compliant |