
The IRLU120ATU is a N-CHANNEL MOSFET with a breakdown voltage of 100V and a continuous drain current of 8.4A. It has a drain to source resistance of 220mR and a power dissipation of 2.5W. The device operates over a temperature range of -55°C to 150°C and is packaged in a rail/Tube format.
Onsemi IRLU120ATU technical specifications.
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 220mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| RoHS | Not Compliant |
No datasheet is available for this part.