Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |