
Dual diode, general purpose rectifier with 600V repetitive reverse voltage and 30A forward current. Features 325A peak non-repetitive surge current and 45ns reverse recovery time. Operates from -55°C to 175°C with 200W power dissipation. Through-hole mounting in a TO-247 package. RoHS compliant and lead-free.
Onsemi ISL9K3060G3 technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 120uF |
| Package/Case | TO-247 |
| Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9K3060G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
