Checking distributor stock and pricing after the page loads.
Onsemi ISL9R860S3ST_Q technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.