Onsemi ISL9V3040P3_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 400V |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Series | ISL9V3040 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ISL9V3040P3_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
