
Motor / Motion / Ignition Controllers & Drivers 31a 360V IGBT LL avalanche
Onsemi ISL9V5036S3ST_Q technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | ISL9V5036 |
| RoHS | Not Compliant |
No datasheet is available for this part.
