Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J107_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | J107 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J107_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
