
The J107_Q is an N-channel JFET transistor with a maximum drain to source breakdown voltage of 25V and a continuous drain current of 100mA. It features a maximum power dissipation of 625mW and is packaged in a TO-92 case. The device is suitable for a variety of applications requiring a low-power, low-noise JFET transistor.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Series | J107 |
| RoHS | Not Compliant |
