
The J174_D74Z is a P-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 60mA and a maximum power dissipation of 350mW. The device is packaged in a TO-92-3 package and is mounted through a hole. It is lead-free and has a DC rated voltage of -30V.
Sign in to ask questions about the Onsemi J174_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J174_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 85R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Series | J174 |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J174_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
