
The J175_D75Z is a P-channel JFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 350mW and a drain to source resistance of 125R. The device is packaged in a TO-92-3 package and is available in quantities of 2000 in an ammo pack. The J175 series is suitable for a variety of applications including general purpose switching and amplification.
Onsemi J175_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Drain to Source Resistance | 125R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Series | J175 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J175_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
