Onsemi J175_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -60mA |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 125R |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Series | J175 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J175_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
