
The J202_D26Z is an N-channel JFET from Onsemi, packaged in a TO-92-3 case and available in quantities of 2000. It operates over a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 625mW. The device is suitable for through-hole mounting and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J202_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J202_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Series | J202 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J202_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
