Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J202_D74Z_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J202_D74Z_Q technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Packaging | Ammo Pack |
| Series | J202 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J202_D74Z_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
