
The J211 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a continuous drain current of 20mA. The device is RoHS compliant and has a voltage rating of 25V. It is available in a bulk packaging quantity of 2000 units.
Sign in to ask questions about the Onsemi J211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J211 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Drain to Source Voltage (Vdss) | 1.5V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
