
The J309_D74Z is an N-channel FET from Onsemi with a voltage rating of 25V and a continuous drain current of 30mA. It has a maximum power dissipation of 625mW and is packaged in a TO-92-3 case for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a frequency of 450MHz. It is lead-free and has a gain of 12dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J309_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 450MHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Noise Figure | 3dB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J309_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
