
Onsemi J309_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Series | J309 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J309_Q to view detailed technical specifications.
No datasheet is available for this part.