The KA1M0380RB-TU is a single output power device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a maximum power dissipation of 35W and a maximum supply current of 12mA. The device is packaged in a TO-220-4 case and is available in rail or tube packaging. The KA1M0380RB-TU is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 35W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA1M0380 |
| RoHS | Compliant |