The KA1M0680 is a single output IC with a maximum input voltage of 7V and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum power dissipation of 150W. The device is available in packaging quantities of 30 and is packaged in rail/Tube. The KA1M0680 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi KA1M0680RB-TU technical specifications.
| Max Input Voltage | 7V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA1M0680 |
| RoHS | Not Compliant |