The KA278R51 is a fixed regulator with a maximum output voltage of 5.1V and a maximum output current of 2A. It operates within a temperature range of -20°C to 80°C and can handle a maximum power dissipation of 15W. This device is RoHS compliant and suitable for use in applications with a maximum input voltage of 35V.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |