Low Dropout Regulators - LDO
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5.1V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |