Motor / Motion / Ignition Controllers & Drivers BLDC Motor Driver 3 Phase
Onsemi KA2822D technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA2822 |
| Supply Current | 7A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2822D to view detailed technical specifications.
No datasheet is available for this part.